Onsemi TL494CN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Max Duty Cycle | 48% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 500mA |
| Output Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| Topology | Push-Pull, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TL494CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.