
16-pin PDIP PWM controller operating up to 200 kHz, featuring a 48% maximum duty cycle and push-pull topology. This non-isolated DC/DC controller supports a single output phase with two positive outputs, each capable of 500mA. It operates from a 15V supply voltage, with a maximum supply voltage of 40V and a maximum supply current of 15mA. Designed for through-hole mounting, this RoHS compliant component functions across an ambient temperature range of -40°C to 85°C.
Onsemi TL494ING technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Duty Cycle | 48% |
| Fall Time | 40ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL494ING to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
