Onsemi TL594CD technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 45ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 200mA |
| Output Voltage | 40V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 12.4mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TL594CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
