
The TL594CDTBG is a push-pull DC/DC controller from Onsemi, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 40V and an output current of 500mA. This lead-free device is RoHS compliant and available in a TSSOP-16 package. The controller has a maximum frequency of 300kHz and a duty cycle of up to 48%.
Onsemi TL594CDTBG technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 500mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL594CDTBG to view detailed technical specifications.
No datasheet is available for this part.