
The TL594CDTBR2 is a TSSOP16 packaged DC/DC controller from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum frequency of 300kHz and a maximum duty cycle of 48%. The device is RoHS compliant and has a package quantity of 2500 units per reel. It operates from a 15V supply voltage and provides an output current of 500mA. The TL594CDTBR2 is a push-pull topology DC/DC controller suitable for various applications.
Onsemi TL594CDTBR2 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 48% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL594CDTBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
