
PWM controller IC featuring a push-pull topology, operating from 7V to 40V with a typical 15V operating voltage. This surface mount component, housed in a TSSOP package, offers a maximum operating frequency of 300kHz and a maximum duty cycle of 48%. It supports a single output with 500mA current capability and exhibits a fall time of 40ns. The device operates within a temperature range of -40°C to 85°C and is both RoHS and Halogen Free compliant.
Onsemi TL594CDTBR2G technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Halogen Free | Halogen Free |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Duty Cycle | 48% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 1 to 300 kHz |
| Operating Supply Voltage | 15V |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Threshold Voltage | 6.5V |
| Topology | Push-Pull |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL594CDTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
