Onsemi TL594CN technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Height | 0.135inch |
| Lead Free | Lead Free |
| Length | 0.769inch |
| Max Duty Cycle | 48% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 500mA |
| Output Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 12.4mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| Topology | Push-Pull |
| Width | 0.27inch |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TL594CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
