
This PWM controller, housed in a PDIP package, operates as a DC/DC converter with a push-pull topology. It features a single output phase, two outputs, and a positive output configuration with a maximum output voltage of 30V and output current of 500mA. The device offers a wide operating supply voltage range from 7V to 40V, with a nominal input voltage of 40V. It supports a maximum duty cycle of 96% and a frequency range up to 300kHz, with a typical fall time of 40ns. This RoHS compliant component is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C.
Onsemi TL594CNG technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Duty Cycle | 48% |
| Fall Time | 40ns |
| Frequency | 40kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Nominal Input Voltage | 40V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL594CNG to view detailed technical specifications.
No datasheet is available for this part.
