
General purpose operational amplifier featuring a 3MHz bandwidth and 110dB voltage gain. This low-power CMOS op-amp operates from a 1.35V to 8V dual supply or 2.7V to 16V single supply, with a typical supply current of 490µA. It offers a 2.6V/µs slew rate, 58dB CMRR, and 70dB PSRR. The component is housed in a compact 1mm height, 3mm length, 1.5mm width TSOP package, supplied on a 3000-piece tape and reel.
Onsemi TLV271SN2T1G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 3MHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 490uA |
| Output Current | 13mA |
| Output Current per Channel | 13mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.6V/µs |
| Supply Current | 550uA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 110dB |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TLV271SN2T1G to view detailed technical specifications.
No datasheet is available for this part.
