Dual-channel, CMOS operational amplifier featuring a 3MHz unity gain bandwidth and 2.7V/µs slew rate. This voltage-feedback amplifier operates with a nominal supply voltage of 5V, a maximum supply current of 1.4mA, and a maximum supply voltage limit of 36V. It offers a wide operating temperature range from -40°C to 125°C, suitable for automotive applications. The component boasts a low bias current of 2nA (max) at 25°C and an input offset voltage of 400µV (max). Packaged in an 8-terminal S-PDSO-G8 with a 3mm x 3mm footprint.
Onsemi TLV272DMR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Slew Rate-Nom | 2.7 |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 125 |
| Voltage Gain-Min | 63095.73445 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.000075 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi TLV272DMR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.