Quad operational amplifier featuring a 3MHz unity gain bandwidth and 2.7V/µs slew rate. This CMOS op-amp operates with a nominal supply voltage of 5V, supporting a maximum of 36V. It offers a wide operating temperature range from -40°C to 125°C, suitable for automotive applications. The device boasts a low bias current of 0.75µA maximum and a typical common-mode reject ratio of 125. Packaged in a 14-terminal R-PDSO-G14 (DSO) with dimensions of 3.9mm width and 8.65mm length.
Onsemi TLV274DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.75 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Slew Rate-Nom | 2.7 |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 125 |
| Voltage Gain-Min | 63095.73445 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.000075 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi TLV274DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.