
The TLV431ALPRA is an adjustable voltage reference from Onsemi, packaged in a TO-92-3 plastic package. It has a maximum output voltage of 16V and a minimum output voltage of 1.24V. The device can handle an output current of up to 20mA. It operates over a temperature range of -40°C to 85°C. The TLV431ALPRA is not RoHS compliant and contains lead.
Onsemi TLV431ALPRA technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 80uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Adjustable |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TLV431ALPRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
