
Precision adjustable shunt regulator for power management applications. Features a 1.24V minimum output voltage with a 1% tolerance, adjustable up to 16V. Operates with a low cathode current of 80µA and supports a maximum input voltage of 18V. Packaged in a TO-92-3 through-hole configuration, this halogen-free and lead-free component is supplied on a 2000-piece tape and reel.
Onsemi TLV431ALPRAG technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 80uA |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TLV431ALPRAG to view detailed technical specifications.
No datasheet is available for this part.
