
The TLV431ALPREG is a TO-92 packaged, through-hole mountable, adjustable shunt voltage reference from Onsemi. It has a maximum input voltage of 18V and an output voltage of 16V with a tolerance of 1%. The device can handle a maximum output current of 20mA and operates within a temperature range of -40°C to 85°C. The TLV431ALPREG is RoHS compliant and lead free.
Onsemi TLV431ALPREG technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 80uA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TLV431A |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TLV431ALPREG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
