Onsemi TLV431ALPRPG technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 100uA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TLV431A |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TLV431ALPRPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
