
Adjustable shunt voltage reference IC with a 1.24V to 16V output range and 20mA maximum output current. Features 1% accuracy and a low cathode current of 80µA. Designed for surface mount applications in a 5-pin TSOP package, operating from -40°C to 85°C. This RoHS compliant component offers a maximum input voltage of 18V.
Onsemi TLV431ASNT1G technical specifications.
| Accuracy | 1% |
| Package/Case | TSOP |
| Cathode Current | 80uA |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Series | TLV431A |
| Tolerance | 1% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TLV431ASNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
