
The TLV431BLPRMG is an adjustable shunt voltage reference from Onsemi. It features a maximum input voltage of 18V and a maximum output current of 20mA. The device is packaged in a TO-92-3 case and is designed to operate over a temperature range of -40°C to 85°C. The TLV431BLPRMG is lead-free and halogen-free, and is compliant with RoHS regulations.
Onsemi TLV431BLPRMG technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 80uA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TLV431B |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TLV431BLPRMG to view detailed technical specifications.
No datasheet is available for this part.