
Adjustable voltage reference IC, outputting 1.24V to 16V with 0.5% accuracy. Features a maximum output current of 20mA and a low cathode current of 80µA. Packaged in a 3-pin SOT-23 surface mount case, this component is supplied on tape and reel. Operating temperature range is -40°C to 85°C, with a maximum input voltage of 18V.
Onsemi TLV431BSN1T1G technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-3 |
| Cathode Current | 80uA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TLV431BSN1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
