Onsemi TLV431BSNT1G technical specifications.
| Accuracy | 0.5% |
| Package/Case | TSOP |
| Cathode Current | 80uA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 16V |
| RoHS Compliant | Yes |
| Series | TLV431B |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TLV431BSNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
