
Onsemi TLV431CSN1T1G technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TLV431CSN1T1G to view detailed technical specifications.
No datasheet is available for this part.
