Onsemi TMC1203KLC50 technical specifications.
| Conversion Rate | 50000KS/s |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 710mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 135mA |
| Number of Converters | 3 |
| Package Quantity | 66 |
| Packaging | Tray |
| Power Consumption | 490mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | TMC1203 |
| Signal to Noise Ratio (SNR) | 46dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TMC1203KLC50 to view detailed technical specifications.
No datasheet is available for this part.