Onsemi TN2219A technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| Series | TN2219 |
| DC Rated Voltage | 40V |
| Weight | 0.25g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TN2219A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.