Onsemi TN6718A technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1.2A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | NPN |
| DC Rated Voltage | -100V |
| Weight | 0.25g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TN6718A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.