Onsemi TND017SW-TL-E technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 400mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.7W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TND017SW-TL-E to view detailed technical specifications.
No datasheet is available for this part.