Onsemi TND027MP-AZ technical specifications.
| Package/Case | TO-226-3 |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 8.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TND027MP-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.