Onsemi TND027SW-TL-2H-Z technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TND027SW-TL-2H-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.