Onsemi TND314S-TL-E technical specifications.
| Package/Case | SOP |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TND314S-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.