Onsemi TND315S-TL-E technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 8R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TND315S-TL-E to view detailed technical specifications.
No datasheet is available for this part.