This Onsemi device is a dual hot swap controller packaged in a surface mount SOP configuration. It is designed for operation in temperatures ranging from -55°C to 150°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. It features two outputs and is available in quantities of 1000, packaged on tape and reel for easy handling.
Onsemi TND316S-TL-E technical specifications.
| Package/Case | SOP |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TND316S-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.