Onsemi TND373/D technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Number of Segments | 1 |
| Typical Operating Supply Voltage | 12V |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi TND373/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.