Onsemi TP00203G technical specifications.
| Package/Case | TO-92 |
| Hold Current | 5mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TP00203G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.