
Onsemi TRA2532 technical specifications.
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24V |
| Reverse Standoff Voltage | 23V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TRA2532 to view detailed technical specifications.
No datasheet is available for this part.
