The TVS5501V10MUT5G is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a breakdown voltage of at least 12V and a clamping voltage of up to 20V. The diode has a maximum reverse voltage of 10V and is available in a 2-terminal R-PBCC-N2 package. The TVS5501V10MUT5G is suitable for use in applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 12 |
| Clamping Voltage-Max | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |