6V ESD Surge Protection in UDFN2 1.6*1.0, 8000-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.3 |
| Breakdown Voltage-Min | 6.5 |
| Clamping Voltage-Max | 11.5 |
| Breakdown Voltage-Nom | 7.3 |
| Breakdown Voltage-Max | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |