The TVS8814MUTAG is an 8-pin unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius. It features a breakdown voltage range of 3.2 to 5 volts and a maximum reverse voltage of 3 volts. The diode is constructed with silicon material and is available in a R-PDSO-N8 package type. The device is suitable for use in applications where transient voltage suppression is required, and it operates within a temperature range of -55 to 125 degrees Celsius.
Onsemi TVS8814MUTAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3 |
| Breakdown Voltage-Min | 3.2 |
| Breakdown Voltage-Max | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi TVS8814MUTAG to view detailed technical specifications.
No datasheet is available for this part.