Onsemi TY30577DR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TY30577DR2G to view detailed technical specifications.
No datasheet is available for this part.