Onsemi UC2842AD technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Output Voltage | 5.05V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi UC2842AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
