Onsemi UC2842ADR2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Voltage | 5.05V |
| Package Quantity | 2500 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi UC2842ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
