Onsemi UC2842BD1G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Fall Time | 50ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC2842BD1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
