
High-performance current mode PWM controller for DC/DC conversion. Features a maximum duty cycle of 96% and operates at a frequency of 250kHz. Supports Boost and Flyback topologies with a single output phase and a 1A output current. Packaged in a narrow body SOIC-8 surface mount package, this component is RoHS compliant and halogen-free. Operating voltage range is 12V to 30V, with a maximum power dissipation of 702mW.
Onsemi UC2842BD1R2G technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 96% |
| Fall Time | 50ns |
| Frequency | 250kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 702mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC2842BD1R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
