
Current Mode PWM Controller, featuring a 1A output current and operating up to 500kHz, is designed for Boost and Flyback topologies. This 14-pin SOIC package component offers a maximum duty cycle of 96% and a fall time of 50ns. It operates within a supply voltage range of up to 30V and a temperature range of -25°C to 85°C. The surface mount device is RoHS compliant and halogen-free.
Onsemi UC2842BDG technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Duty Cycle | 96% |
| Max Frequency | 275kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC2842BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
