
High-performance current mode PWM controller in a SOIC package, designed for boost and flyback topologies. Features a maximum duty cycle of 96%, 1A output current, and 13.5V output voltage. Operates within a temperature range of -25°C to 85°C with a maximum supply voltage of 30V. This surface-mount component is halogen-free, lead-free, and RoHS compliant, supplied in a 2500-piece tape and reel.
Onsemi UC2842BDR2G technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 96% |
| Fall Time | 50ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC2842BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
