
High-performance current mode PWM controller for DC/DC conversion. Features a maximum duty cycle of 96% and a maximum operating frequency of 275kHz. Operates from a 12V to 30V supply voltage with a maximum supply current of 17mA. Supports Boost and Flyback topologies, offering a single output with 1A current capability and 5.05V output voltage. Packaged in an 8-lead PDIP for through-hole mounting, this component is RoHS and Lead Free compliant.
Onsemi UC2842BNG technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 96% |
| Fall Time | 50ns |
| Frequency | 250kHz |
| Halogen Free | Halogen Free |
| Height | 0.195inch |
| Input Bias Current | -2uA |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Duty Cycle | 96% |
| Max Frequency | 275kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC2842BNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
