
The UC2843ADR2G is a DC/DC controller from Onsemi, designed for boost and flyback topologies. It operates from a 30V supply voltage and has a maximum operating temperature of 85°C. The device is RoHS compliant and available in a lead-free, plastic SOIC-14 package. It is suitable for surface mount applications and has a minimum operating temperature of -25°C.
Onsemi UC2843ADR2G technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Voltage | 5.05V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC2843ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
