Onsemi UC2843BD1R2 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 12mA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi UC2843BD1R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
