The UC2844BD is a 14-pin SOIC DC/DC controller from Onsemi, designed for operation within the -25°C to 85°C temperature range. It features a single function and accepts input voltages between 12V and 25V. The device is packaged in a 14-pin SOIC package, measuring 3.9mm in width and 8.65mm in length.
Onsemi UC2844BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi UC2844BD to view detailed technical specifications.
No datasheet is available for this part.