
The UC2844D is a DC/DC controller IC from Onsemi, designed for boost and flyback topologies. It operates at a frequency of 450kHz and can handle an input voltage of up to 30V. The device is capable of sourcing 200mA of output current and features a maximum operating temperature of 85°C. The UC2844D is packaged in a lead-free SOIC-14 package and is available in quantities of 55 per rail/Tube packaging. Note that this device is not RoHS compliant.
Onsemi UC2844D technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Output Voltage | 5.05V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi UC2844D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
