
The UC2844NG is a DC/DC controller suitable for boost and flyback topologies. It operates from a 30V supply voltage and regulates an output voltage of 5.05V. The device is packaged in a lead-free, plastic DIP-8 package and is compliant with RoHS regulations. The UC2844NG is rated for operation over a temperature range of -25°C to 85°C.
Onsemi UC2844NG technical specifications.
| Package/Case | DIP |
| Clock Sync | No |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Output Phases | 1 |
| Operating Supply Voltage | 30V |
| Output Voltage | 5.05V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC2844NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
