
Current Mode PWM Controller, 1A output current, 48% maximum duty cycle, and 275kHz maximum switching frequency. This integrated circuit features a single output phase and is designed for Boost and Flyback topologies. Packaged in an 8-pin PDIP with through-hole mounting, it operates from -25°C to 85°C and supports up to 30V supply voltage. The component is RoHS compliant and halogen-free.
Onsemi UC2845BNG technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Duty Cycle | 48% |
| Fall Time | 50ns |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.02mm |
| Max Duty Cycle | 48% |
| Max Frequency | 275kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC2845BNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
