Onsemi UC2845N technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi UC2845N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
